
1069394 | |
|---|---|
DigiKey Part Number | 1882-1069394-ND |
Manufacturer | |
Manufacturer Product Number | 1069394 |
Description | MAGN CYLINDERSENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer SICK, Inc. | Actuator Type T-Slot |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable |
For Measuring Linear Position | Operating Temperature -30°C ~ 80°C |
Technology Resistive | Package / Case Module |
Output NPN-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,65000 € | 71,65 € |
| Unit Price without VAT: | 71,65000 € |
|---|---|
| Unit Price with VAT: | 85,26350 € |






