
1069392 | |
|---|---|
DigiKey Part Number | 1882-1069392-ND |
Manufacturer | |
Manufacturer Product Number | 1069392 |
Description | SENSORS FOR T-SLOT CYLINDERS, MZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output PNP-NO |
Manufacturer SICK, Inc. | Output Signal Clockwise Increase |
Series | Actuator Type T-Slot |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable with Connector |
Technology Resistive | Operating Temperature -30°C ~ 80°C |
Linear Range 0 ~ 3.00mm (0 ~ 0.12") | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,65000 € | 71,65 € |
| Unit Price without VAT: | 71,65000 € |
|---|---|
| Unit Price with VAT: | 85,26350 € |






