
1069046 | |
|---|---|
DigiKey Part Number | 1882-1069046-ND |
Manufacturer | |
Manufacturer Product Number | 1069046 |
Description | SENSOR RETROREFLECTIVE 9.5M PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 11.81" ~ 374.02" (300mm ~ 9.5m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 11.81" ~ 374.02" (300mm ~ 9.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (625nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,39000 € | 109,39 € |
| 5 | 102,17400 € | 510,87 € |
| 10 | 99,48400 € | 994,84 € |
| 25 | 96,26480 € | 2.406,62 € |
| 50 | 94,05920 € | 4.702,96 € |
| Unit Price without VAT: | 109,39000 € |
|---|---|
| Unit Price with VAT: | 130,17410 € |














