
1068977 | |
|---|---|
DigiKey Part Number | 1882-1068977-ND |
Manufacturer | |
Manufacturer Product Number | 1068977 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.197" ~ 19.685" (5mm ~ 500mm) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.197" ~ 19.685" (5mm ~ 500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 9.06" (230.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -32°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,66000 € | 168,66 € |
| 10 | 148,74700 € | 1.487,47 € |
| Unit Price without VAT: | 168,66000 € |
|---|---|
| Unit Price with VAT: | 200,70540 € |

