
1068857 | |
|---|---|
DigiKey Part Number | 1882-1068857-ND |
Manufacturer | |
Manufacturer Product Number | 1068857 |
Description | INDUCTIVE PROXIMITY SENSORS, IME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 60V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,36000 € | 33,36 € |
| 5 | 30,80400 € | 154,02 € |
| 10 | 29,85200 € | 298,52 € |
| 25 | 28,71280 € | 717,82 € |
| 50 | 27,93300 € | 1.396,65 € |
| 100 | 27,21740 € | 2.721,74 € |
| Unit Price without VAT: | 33,36000 € |
|---|---|
| Unit Price with VAT: | 39,69840 € |


