
1068811 | |
|---|---|
DigiKey Part Number | 1882-1068811-ND |
Manufacturer | |
Manufacturer Product Number | 1068811 |
Description | ENC ABSLT DIGITAL USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Digital User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 12V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,24000 € | 207,24 € |
| Unit Price without VAT: | 207,24000 € |
|---|---|
| Unit Price with VAT: | 246,61560 € |











