Retroreflective Optical Sensor 236.220" (6m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068338

DigiKey Part Number
1882-1068338-ND
Manufacturer
Manufacturer Product Number
1068338
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 236.220" (6m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
236.220" (6m)
Voltage - Supply
10V ~ 30V
Response Time
625µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (650nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, 270° Turn Potentiometer
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,48000 €104,48 €
1090,63800 €906,38 €
Manufacturers Standard Package
Unit Price without VAT:104,48000 €
Unit Price with VAT:124,33120 €