Optical Sensor 0.492" (12.5mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1067295

DigiKey Part Number
1882-1067295-ND
Manufacturer
Manufacturer Product Number
1067295
Description
LUMINESCENCE SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.492" (12.5mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.492" (12.5mm)
Voltage - Supply
12V ~ 24V
Response Time
80µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Ultra Violet (370nm)
Connection Method
Cable with Connector, M12
Ingress Protection
IP67
Cable Length
7.87" (200.00mm)
Adjustment Type
Teaching Method
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1424,88000 €424,88 €
10383,91600 €3.839,16 €
Manufacturers Standard Package
Unit Price without VAT:424,88000 €
Unit Price with VAT:505,60720 €