
1067109 | |
|---|---|
DigiKey Part Number | 1882-1067109-ND |
Manufacturer | |
Manufacturer Product Number | 1067109 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | 4kHz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 € | 42,13 € |
| 5 | 38,99000 € | 194,95 € |
| 10 | 37,82100 € | 378,21 € |
| 25 | 36,42120 € | 910,53 € |
| 50 | 35,46300 € | 1.773,15 € |
| 100 | 34,58350 € | 3.458,35 € |
| Unit Price without VAT: | 42,13000 € |
|---|---|
| Unit Price with VAT: | 50,13470 € |









