
1066940 | |
|---|---|
DigiKey Part Number | 1882-1066940-ND |
Manufacturer | |
Manufacturer Product Number | 1066940 |
Description | SENSOR RETROREFLECTIVE 7.2M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 283.465" (30mm ~ 7.2m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.181" ~ 283.465" (30mm ~ 7.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,32000 € | 94,32 € |
| Unit Price without VAT: | 94,32000 € |
|---|---|
| Unit Price with VAT: | 112,24080 € |












