
1066786 | |
|---|---|
DigiKey Part Number | 1882-1066786-ND |
Manufacturer | |
Manufacturer Product Number | 1066786 |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch 4mA ~ 20mA, 0V ~ 10V, NPN, PNP Output Male 3/4" (19.05mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | 4mA ~ 20mA, 0V ~ 10V, NPN, PNP | |
Current | 100 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 3/4" (19.05mm) G | |
Material - Housing & Prism | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -20°C ~ 60°C | |
Voltage Rating | 12V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,30000 € | 627,30 € |
| Unit Price without VAT: | 627,30000 € |
|---|---|
| Unit Price with VAT: | 746,48700 € |












