Through-Beam Optical Sensor 590.551" (15m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1066573

DigiKey Part Number
1882-1066573-ND
Manufacturer
Manufacturer Product Number
1066573
Description
SENSOR THROUGH-BEAM 15M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
590.551" (15m)
Operating Temperature
-25°C ~ 55°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,63000 €151,63 €
5141,99600 €709,98 €
10138,40400 €1.384,04 €
25134,10360 €3.352,59 €
50122,56660 €6.128,33 €
Manufacturers Standard Package
Unit Price without VAT:151,63000 €
Unit Price with VAT:180,43970 €