Proximity Optical Sensor 0.197" ~ 21.654" (5mm ~ 550mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1066546

DigiKey Part Number
1882-1066546-ND
Manufacturer
Manufacturer Product Number
1066546
Description
SENSOR PROXIMITY 550MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.197" ~ 21.654" (5mm ~ 550mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.197" ~ 21.654" (5mm ~ 550mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
187,62000 €87,62 €
581,67800 €408,39 €
1079,46100 €794,61 €
2576,80800 €1.920,20 €
5074,99200 €3.749,60 €
Manufacturers Standard Package
Unit Price without VAT:87,62000 €
Unit Price with VAT:104,26780 €