
1066373 | |
|---|---|
DigiKey Part Number | 1882-1066373-ND |
Manufacturer | |
Manufacturer Product Number | 1066373 |
Description | ECO-LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 65mm Leg/Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Leg/Body | |
Detection Capability | 65mm | |
Protective Height | 1860mm | |
Number of Beams | 32 | |
Beam Pitch | 60mm | |
Operating Range | 0 ~ 3.5m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Voltage - Supply | 15 ~ 30VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.426,42000 € | 1.426,42 € |
| Unit Price without VAT: | 1.426,42000 € |
|---|---|
| Unit Price with VAT: | 1.697,43980 € |












