
1065910 | |
|---|---|
DigiKey Part Number | 1882-1065910-ND |
Manufacturer | |
Manufacturer Product Number | 1065910 |
Description | SENSOR THROUGH-BEAM 40M RELAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1574.803" (40m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 1574.803" (40m) | |
Voltage - Supply | 24V ~ 240V | |
Response Time | 10ms | |
Output Configuration | Relay - Dark-ON/Light-ON | |
Light Source | Red (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,45000 € | 244,45 € |
| Unit Price without VAT: | 244,45000 € |
|---|---|
| Unit Price with VAT: | 290,89550 € |



