
1065895 | |
|---|---|
DigiKey Part Number | 1882-1065895-ND |
Manufacturer | |
Manufacturer Product Number | 1065895 |
Description | SENSOR RETROREFLECTIVE 12M NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 5.906" ~ 472.441" (150mm ~ 12m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 5.906" ~ 472.441" (150mm ~ 12m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN | |
Light Source | Red (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -30°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,48000 € | 129,48 € |
| Unit Price without VAT: | 129,48000 € |
|---|---|
| Unit Price with VAT: | 154,08120 € |















