
1065869 | |
|---|---|
DigiKey Part Number | 1882-1065869-ND |
Manufacturer | |
Manufacturer Product Number | 1065869 |
Description | SENSOR PROXIMITY 1.3M NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 51.181" (20mm ~ 1.3m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.787" ~ 51.181" (20mm ~ 1.3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -30°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,44000 € | 112,44 € |
| Unit Price without VAT: | 112,44000 € |
|---|---|
| Unit Price with VAT: | 133,80360 € |










