
1065856 | |
|---|---|
DigiKey Part Number | 1882-1065856-ND |
Manufacturer | |
Manufacturer Product Number | 1065856 |
Description | SENSOR PROXIMITY 950MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 37.402" (20mm ~ 950mm) PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Light Source Red (625nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Proximity | Adjustment Type Adjustable, 5-Turn Potentiometer |
Sensing Distance 0.787" ~ 37.402" (20mm ~ 950mm) | Operating Temperature -30°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,83000 € | 167,83 € |
| 5 | 157,31200 € | 786,56 € |
| 10 | 153,38900 € | 1.533,89 € |
| 25 | 148,69160 € | 3.717,29 € |
| Unit Price without VAT: | 167,83000 € |
|---|---|
| Unit Price with VAT: | 199,71770 € |









