
1065020 | |
|---|---|
DigiKey Part Number | 1882-1065020-ND |
Manufacturer | |
Manufacturer Product Number | 1065020 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 € | 38,58 € |
| Unit Price without VAT: | 38,58000 € |
|---|---|
| Unit Price with VAT: | 45,91020 € |











