
1064353 | |
|---|---|
DigiKey Part Number | 1882-1064353-ND |
Manufacturer | |
Manufacturer Product Number | 1064353 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 1.417" (1mm ~ 36mm) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.039" ~ 1.417" (1mm ~ 36mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,83000 € | 132,83 € |
| 10 | 116,26900 € | 1.162,69 € |
| Unit Price without VAT: | 132,83000 € |
|---|---|
| Unit Price with VAT: | 158,06770 € |















