
1063646 | |
|---|---|
DigiKey Part Number | 1882-1063646-ND |
Manufacturer | |
Manufacturer Product Number | 1063646 |
Description | SENSOR PROXIMITY 90MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 3.543" (4mm ~ 90mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.157" ~ 3.543" (4mm ~ 90mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (640nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,87000 € | 204,87 € |
| 5 | 192,36600 € | 961,83 € |
| 10 | 187,70200 € | 1.877,02 € |
| 25 | 182,11840 € | 4.552,96 € |
| Unit Price without VAT: | 204,87000 € |
|---|---|
| Unit Price with VAT: | 243,79530 € |














