


1063380 | |
|---|---|
DigiKey Part Number | 1882-1063380-ND |
Manufacturer | |
Manufacturer Product Number | 1063380 |
Description | LIGHT CURTAIN HAND/ARM 30MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 1050mm | |
Beam Pitch | - | |
Operating Range | 0 ~ 15.0m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.728,15000 € | 2.728,15 € |
| Unit Price without VAT: | 2.728,15000 € |
|---|---|
| Unit Price with VAT: | 3.246,49850 € |











