


1063365 | |
|---|---|
DigiKey Part Number | 1882-1063365-ND |
Manufacturer | |
Manufacturer Product Number | 1063365 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 750mm | |
Beam Pitch | - | |
Operating Range | 0 ~ 10.0m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.533,50000 € | 3.533,50 € |
| Unit Price without VAT: | 3.533,50000 € |
|---|---|
| Unit Price with VAT: | 4.204,86500 € |













