


1063276 | |
|---|---|
DigiKey Part Number | 1882-1063276-ND |
Manufacturer | |
Manufacturer Product Number | 1063276 |
Description | SENSOR PROXIMITY 100MM PNP |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 3.937" (4mm ~ 100mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Proximity | |
Sensing Distance | 0.157" ~ 3.937" (4mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 330µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 3.937" (100.00mm) | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |













