
1063194 | |
|---|---|
DigiKey Part Number | 1882-1063194-ND |
Manufacturer | |
Manufacturer Product Number | 1063194 |
Description | PROX PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 2.362" ~ 35.433" (60mm ~ 900mm) FET - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 2.362" ~ 35.433" (60mm ~ 900mm) | |
Voltage - Supply | 96 ~ 250VAC, 21.6 ~ 250VDC | |
Response Time | 2ms | |
Output Configuration | FET - Light-ON | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 9-Turn Potentiometer | |
Operating Temperature | -40°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,43000 € | 336,43 € |
| 10 | 299,84000 € | 2.998,40 € |
| Unit Price without VAT: | 336,43000 € |
|---|---|
| Unit Price with VAT: | 400,35170 € |













