
1063173 | |
|---|---|
DigiKey Part Number | 1882-1063173-ND |
Manufacturer | |
Manufacturer Product Number | 1063173 |
Description | PROX PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 2.362" ~ 35.433" (60mm ~ 900mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 2ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity, Background Suppression | Adjustment Type Adjustable, 9-Turn Potentiometer |
Sensing Distance 2.362" ~ 35.433" (60mm ~ 900mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,09000 € | 206,09 € |
| Unit Price without VAT: | 206,09000 € |
|---|---|
| Unit Price with VAT: | 245,24710 € |












