
1063169 | |
|---|---|
DigiKey Part Number | 1882-1063169-ND |
Manufacturer | |
Manufacturer Product Number | 1063169 |
Description | PROX PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 2.362" ~ 35.433" (60mm ~ 900mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 2.362" ~ 35.433" (60mm ~ 900mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Infrared LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 23.62" (600.00mm) | |
Adjustment Type | Adjustable, 9-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,22000 € | 242,22 € |
| 10 | 215,81300 € | 2.158,13 € |
| Unit Price without VAT: | 242,22000 € |
|---|---|
| Unit Price with VAT: | 288,24180 € |

