
1063154 | |
|---|---|
DigiKey Part Number | 1882-1063154-ND |
Manufacturer | |
Manufacturer Product Number | 1063154 |
Description | PROX PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 2.362" ~ 35.433" (60mm ~ 900mm) NPN - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 2.362" ~ 35.433" (60mm ~ 900mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN - Dark-ON | |
Light Source | Infrared LED | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 9-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,31000 € | 214,31 € |
| 10 | 190,28100 € | 1.902,81 € |
| Unit Price without VAT: | 214,31000 € |
|---|---|
| Unit Price with VAT: | 255,02890 € |













