Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 10 V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062958

DigiKey Part Number
1882-1062958-ND
Manufacturer
Manufacturer Product Number
1062958
Description
SEN PRESS -1 TO 1 BAR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 10 V Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA, 0 V ~ 10 V
Manufacturer
SICK, Inc.
Accuracy
±1.5%
Series
Voltage - Supply
17V ~ 30V
Packaging
Bulk
Port Size
Female - 1/4" (6.35mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Gauge
Operating Temperature
0°C ~ 60°C
Operating Pressure
-14.5 ~ 14.5PSI (-100 ~ 100kPa)
Package / Case
Module
Output Type
Analog Current/Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,94000 €160,94 €
Manufacturers Standard Package
Unit Price without VAT:160,94000 €
Unit Price with VAT:191,51860 €