
1061909 | |
|---|---|
DigiKey Part Number | 1882-1061909-ND |
Manufacturer | |
Manufacturer Product Number | 1061909 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Foreground Suppression, Proximity Optical Sensor 1.575" ~ 7.874" (40mm ~ 200mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Foreground Suppression, Proximity | |
Sensing Distance | 1.575" ~ 7.874" (40mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 330µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,66000 € | 313,66 € |
| 10 | 281,45300 € | 2.814,53 € |
| Unit Price without VAT: | 313,66000 € |
|---|---|
| Unit Price with VAT: | 373,25540 € |















