Through-Beam Optical Sensor 590.551" (15m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061848

DigiKey Part Number
1882-1061848-ND
Manufacturer
Manufacturer Product Number
1061848
Description
SENSOR THROUGH-BEAM 15M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
590.551" (15m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
11.81" (300.00mm)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1145,11000 €145,11 €
5135,87800 €679,39 €
10132,43500 €1.324,35 €
25128,31360 €3.207,84 €
50125,49180 €6.274,59 €
Manufacturers Standard Package
Unit Price without VAT:145,11000 €
Unit Price with VAT:172,68090 €