
1061765 | |
|---|---|
DigiKey Part Number | 1882-1061765-ND |
Manufacturer | |
Manufacturer Product Number | 1061765 |
Description | CLV630-1120F0 CODEREADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 24VDC |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Bar Code Reader | Termination Style Cable with Connector |
Visual Field (Max) Lens Required | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Min) Lens Required | Operating Temperature -35°C ~ 35°C |
Installation Distance 60.0mm ~ 735.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.464,96000 € | 4.464,96 € |
| Unit Price without VAT: | 4.464,96000 € |
|---|---|
| Unit Price with VAT: | 5.313,30240 € |







