
1060546 | |
|---|---|
DigiKey Part Number | 1882-1060546-ND |
Manufacturer | |
Manufacturer Product Number | 1060546 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,39000 € | 37,39 € |
| 5 | 34,55800 € | 172,79 € |
| 10 | 33,50600 € | 335,06 € |
| 25 | 32,24520 € | 806,13 € |
| 50 | 31,38280 € | 1.569,14 € |
| 100 | 30,59120 € | 3.059,12 € |
| Unit Price without VAT: | 37,39000 € |
|---|---|
| Unit Price with VAT: | 44,49410 € |









