
1060531 | |
|---|---|
DigiKey Part Number | 1882-1060531-ND |
Manufacturer | |
Manufacturer Product Number | 1060531 |
Description | ENCODER INCREMENTAL CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 400 User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Shaft |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
DigiKey Programmable Not Verified | Termination Style Cable |
Encoder Type Incremental | Rotational Life (Cycles Min) 2B |
Pulses per Revolution 400 | Base Product Number |
Voltage - Supply 7V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,38000 € | 133,38 € |
| Unit Price without VAT: | 133,38000 € |
|---|---|
| Unit Price with VAT: | 158,72220 € |










