Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060464

DigiKey Part Number
1882-1060464-ND
Manufacturer
Manufacturer Product Number
1060464
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
SICK, Inc.
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 75°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.315" (8mm)
Indicator
LED
Output Type
PNP-NC/NO, 4-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
2kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,39000 €37,39 €
534,55800 €172,79 €
1033,50600 €335,06 €
2532,24520 €806,13 €
5031,38280 €1.569,14 €
10030,59120 €3.059,12 €
Manufacturers Standard Package
Unit Price without VAT:37,39000 €
Unit Price with VAT:44,49410 €