
1060129 | |
|---|---|
DigiKey Part Number | 1882-1060129-ND |
Manufacturer | |
Manufacturer Product Number | 1060129 |
Description | SENSOR SWITCH SPST-NO CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch SPST-NO Cable with Connector Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Output Type | SPST-NO | |
Actuator Material | - | |
Termination Style | Cable with Connector | |
Voltage - Supply | 10V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,90000 € | 51,90 € |
| 5 | 48,14400 € | 240,72 € |
| 10 | 46,74300 € | 467,43 € |
| 25 | 45,06640 € | 1.126,66 € |
| 50 | 43,91860 € | 2.195,93 € |
| 100 | 42,86510 € | 4.286,51 € |
| Unit Price without VAT: | 51,90000 € |
|---|---|
| Unit Price with VAT: | 61,76100 € |






