
1059736 | |
|---|---|
DigiKey Part Number | 1882-1059736-ND |
Manufacturer | |
Manufacturer Product Number | 1059736 |
Description | SENSOR SWITCH SPST-NO CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch SPST-NO Cable with Connector Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Output Type | SPST-NO | |
Actuator Material | - | |
Termination Style | Cable with Connector | |
Voltage - Supply | 10V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,10000 € | 55,10 € |
| 5 | 51,11800 € | 255,59 € |
| 10 | 49,63600 € | 496,36 € |
| 25 | 47,86320 € | 1.196,58 € |
| 50 | 46,64920 € | 2.332,46 € |
| 100 | 45,53470 € | 4.553,47 € |
| Unit Price without VAT: | 55,10000 € |
|---|---|
| Unit Price with VAT: | 65,56900 € |











