
1059556 | |
|---|---|
DigiKey Part Number | 1882-1059556-ND |
Manufacturer | |
Manufacturer Product Number | 1059556 |
Description | SENSOR RETROREFLECTIVE 7.2M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 283.465" (30mm ~ 7.2m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.181" ~ 283.465" (30mm ~ 7.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,42000 € | 90,42 € |
| 5 | 84,29800 € | 421,49 € |
| 10 | 82,01900 € | 820,19 € |
| 25 | 79,29120 € | 1.982,28 € |
| 50 | 77,42300 € | 3.871,15 € |
| Unit Price without VAT: | 90,42000 € |
|---|---|
| Unit Price with VAT: | 107,59980 € |















