Proximity Optical Sensor 0.118" ~ 4.528" (3mm ~ 115mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059436

DigiKey Part Number
1882-1059436-ND
Manufacturer
Manufacturer Product Number
1059436
Description
SENSOR PROXIMITY 115MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.118" ~ 4.528" (3mm ~ 115mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.118" ~ 4.528" (3mm ~ 115mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,94000 €77,94 €
572,54200 €362,71 €
1070,52900 €705,29 €
2568,12080 €1.703,02 €
5066,47160 €3.323,58 €
10059,92710 €5.992,71 €
Manufacturers Standard Package
Unit Price without VAT:77,94000 €
Unit Price with VAT:92,74860 €