


1059404 | |
|---|---|
DigiKey Part Number | 1882-1059404-ND |
Manufacturer | |
Manufacturer Product Number | 1059404 |
Description | SENSOR THROUGH-BEAM 5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.850" (5m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67, IP68, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,13000 € | 270,13 € |
| Unit Price without VAT: | 270,13000 € |
|---|---|
| Unit Price with VAT: | 321,45470 € |












