
1059067 | |
|---|---|
DigiKey Part Number | 1882-1059067-ND |
Manufacturer | |
Manufacturer Product Number | 1059067 |
Description | ENC ABSLT CAN BUS USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute CAN Bus User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Flange Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Absolute | Termination Style Connector |
Output Type CAN Bus | Rotational Life (Cycles Min) 3B |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,34000 € | 822,34 € |
| Unit Price without VAT: | 822,34000 € |
|---|---|
| Unit Price with VAT: | 978,58460 € |













