
1058384 | |
|---|---|
DigiKey Part Number | 1882-1058384-ND |
Manufacturer | |
Manufacturer Product Number | 1058384 |
Description | RFID ANTENNA 860MHZ IP67 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 860MHz ~ 960MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 860MHz ~ 960MHz | |
Features | IP67 | |
Size / Dimension | 238.51mm L x 238.51mm W x 64.26mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,34000 € | 919,34 € |
| 10 | 815,12000 € | 8.151,20 € |
| Unit Price without VAT: | 919,34000 € |
|---|---|
| Unit Price with VAT: | 1.094,01460 € |












