
1058274 | |
|---|---|
DigiKey Part Number | 1882-1058274-ND |
Manufacturer | |
Manufacturer Product Number | 1058274 |
Description | SENSOR PROXIMITY 10MM PNP DO/LO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.394" (10mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 200µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,07000 € | 404,07 € |
| Unit Price without VAT: | 404,07000 € |
|---|---|
| Unit Price with VAT: | 480,84330 € |















