
1058199 | |
|---|---|
DigiKey Part Number | 1882-1058199-ND |
Manufacturer | |
Manufacturer Product Number | 1058199 |
Description | SENSOR RETROREFLECTIVE 6M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 2.362" ~ 236.220" (60mm ~ 6m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 2.362" ~ 236.220" (60mm ~ 6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 3POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,40000 € | 91,40 € |
| 5 | 84,93600 € | 424,68 € |
| 10 | 82,53000 € | 825,30 € |
| 25 | 79,64960 € | 1.991,24 € |
| 50 | 77,73340 € | 3.886,67 € |
| Unit Price without VAT: | 91,40000 € |
|---|---|
| Unit Price with VAT: | 108,76600 € |







