
1058198 | |
|---|---|
DigiKey Part Number | 1882-1058198-ND |
Manufacturer | |
Manufacturer Product Number | 1058198 |
Description | SENSOR RETROREFLECTIVE 6M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 2.362" ~ 236.220" (60mm ~ 6m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 2.362" ~ 236.220" (60mm ~ 6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 3POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,00000 € | 72,00 € |
| 5 | 66,98800 € | 334,94 € |
| 10 | 65,12200 € | 651,22 € |
| 25 | 62,88880 € | 1.572,22 € |
| 50 | 61,35980 € | 3.067,99 € |
| 100 | 59,95570 € | 5.995,57 € |
| Unit Price without VAT: | 72,00000 € |
|---|---|
| Unit Price with VAT: | 85,68000 € |












