Image for 1058046 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1058046

DigiKey Part Number
1882-1058046-ND
Manufacturer
Manufacturer Product Number
1058046
Description
ENCODER INCREMENTAL CABLE
Customer Reference
Detailed Description
Rotary Encoder Incremental 2500 User Selectable
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
-
Pulses per Revolution
2500
Voltage - Supply
5V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Cable
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.