
1058000 | |
|---|---|
DigiKey Part Number | 1882-1058000-ND |
Manufacturer | |
Manufacturer Product Number | 1058000 |
Description | S300 MI STD 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 1m 270° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection Range | 1m | |
Warning Range | 8m | |
Number of Outputs and Type | 5 - Safety (2), Warning (2), Auxiliary (1) | |
Sensing Angle | 270° | |
Detection Capability | 30mm, 40mm, 50mm, 70mm | |
Number of Monitor Fields | 3 | |
Response Time | 80ms | |
Safety Category | Category 3, PLd, SIL2 | |
Operating Temperature | -10°C ~ 50°C | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus, GB, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.591,14000 € | 3.591,14 € |
| Unit Price without VAT: | 3.591,14000 € |
|---|---|
| Unit Price with VAT: | 4.273,45660 € |





