
1057497 | |
|---|---|
DigiKey Part Number | 1882-1057497-ND |
Manufacturer | |
Manufacturer Product Number | 1057497 |
Description | INDUKT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,37000 € | 56,37 € |
| 5 | 52,32800 € | 261,64 € |
| 10 | 50,82300 € | 508,23 € |
| 25 | 49,02120 € | 1.225,53 € |
| 50 | 47,78740 € | 2.389,37 € |
| 100 | 46,65520 € | 4.665,52 € |
| Unit Price without VAT: | 56,37000 € |
|---|---|
| Unit Price with VAT: | 67,08030 € |










