


1055445 | |
|---|---|
DigiKey Part Number | 1882-1055445-ND |
Manufacturer | |
Manufacturer Product Number | 1055445 |
Description | SENSOR PROX INDUCT 4MM IP68 MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68 Module |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NC/NO, 4-Wire | Package / Case Module |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,98000 € | 85,98 € |
| Unit Price without VAT: | 85,98000 € |
|---|---|
| Unit Price with VAT: | 102,31620 € |

