
1055053 | |
|---|---|
DigiKey Part Number | 1882-1055053-ND |
Manufacturer | |
Manufacturer Product Number | 1055053 |
Description | SENSOR OPTICAL 20-100CM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Output Type | - | |
Voltage - Supply | - | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.773,97000 € | 6.773,97 € |
| Unit Price without VAT: | 6.773,97000 € |
|---|---|
| Unit Price with VAT: | 8.061,02430 € |

